Adda 771233500 Axial Fan 24V DC 168.2 m³/h 120x120x25mm

MPN
771233500
Brand
Adda
EAN-13
2050002734401
Order Code
08-3872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The ADDA AD1224UB-A71GL is a 24 V DC axial fan designed for industrial cooling, delivering an air flow of 168.2 m³/h. Measuring 120 x 120 x 25 mm, it is ideal for component cooling in various equipment. Typically used in electronic systems, this fan ensures effective temperature regulation and improved performance of devices.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 120 x 120 x 25 mm
Air Flow 168.2m³/h
Bearing Type Ball Bearing
Noise 43.3dB
Power Rating 190mA
RPM 2500 U/min
Cable Length 0.28m
Colour Black
Connection Open end cable
Height 25mm
Length 120mm
Lifespan 95000h
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute AD1224UB-A71GL
Number of wires 2
Width 120mm

Reviews

Be the first to submit a review

Trustpilot