ADDA 111112058 ADDA AD06024EB257101 Axial Fan 24V DC 85m³/h Ball Bearings

ADDA 111112058 ADDA AD06024EB257101 Axial Fan 24V DC 85m³/h Ball Bearings

Order Code:

08-3865

Brand: Adda MPN: 111112058 EAN-13: 2050011277180

Discontinued


The ADDA 111112058 Axial fan, model AD06024EB257101(00PH5), is a 24 V DC cooling component with a flow rate of 85 m³/h. This compact fan measures 60 x 60 x 25 mm, making it ideal for tight spaces requiring efficient airflow. It is typically used in industrial cooling applications to maintain optimal temperatures for equipment.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 85m³/h
Bearing Type Ball Bearing
Noise 58.6dBA
Colour Black
Height 25mm
Length 60mm
Max. temperature +70°C
Min. temperature -10°C
Misc Attribute AD06024EB257101(00PH5)
Width 60mm

Trustpilot