ADDA 111112044 AD04024LB285302 Axial Fan 24V DC 22.1m³/h 40x40x28mm

Image Representative of Range

ADDA 111112044 AD04024LB285302 Axial Fan 24V DC 22.1m³/h 40x40x28mm

MPN
111112044
Brand
Adda
EAN-13
2050011277166
Order Code
08-3864
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £12.22
10+ £11.09
100+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The ADDA axial fan, model number AD04024LB285302, operates at 24 V DC and has a capacity of 22.1 m³/h. It measures 40 x 40 x 28 mm, making it suitable for compact installations. This fan is ideal for industrial cooling applications, particularly for component cooling in various electronic devices.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 40 x 40 x 28 mm
Air Flow 22.1m³/h
Noise 41dBA
Colour Black
Height 28mm
Length 40mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute AD04024LB285302
Width 40mm

Reviews

Be the first to submit a review

Trustpilot