ADDA 111112043 AD08012HB257104 Axial Fan 12V DC 80x80x25mm 37.2m³/h

Image Representative of Range

ADDA 111112043 AD08012HB257104 Axial Fan 12V DC 80x80x25mm 37.2m³/h

MPN
111112043
Brand
Adda
EAN-13
2050007682882
Order Code
08-3863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £9.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The ADDA AD08012HB257104 is an axial fan designed for efficient cooling in industrial applications, featuring a robust 12 V DC power supply and delivering an airflow of 37.2 m³/h. Measuring 80 x 80 x 25 mm, it is a compact component optimal for installations where space is limited. This fan is suited for electronic component cooling, ensuring reliable temperature management in various industrial settings.
Type Axial fan
Voltage 10.8 - 13.2V
Dimensions (L x W x H) 80 x 80 x 25 mm
Air Flow 37.2m³/h
Bearing Type Ball Bearing
Noise 35.8dB
RPM 3000 U/min
Height 25mm
Length 80mm
Lifespan 70,000
Max. operating voltage 13.2V
Min. operating voltage 10.8V
Misc Attribute AD08012HB257104
Number of wires 2
Weight 72g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot