Adapter Universe 7270 Adapter tool for BMW service reset using inspection camera

MPN
7270
EAN-13
0799471130261
Order Code
18-5943
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.14 £19.67
10+ £18.75
50+ £18.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Adapter Universe 7270 Adapter tool is engineered for BMW service reset applications, functioning as an efficient service resetter utilising inspection camera technology. This tool is designed to facilitate the resetting of service indicators, ensuring that BMW vehicles maintain optimal performance metrics post-service. The 7270 Adapter tool is compatible with a broad range of BMW models, providing engineers and service technicians with the capability to accurately clear service codes and alerts. Its integration into engineering applications is paramount for routine maintenance procedures, contributing to prolonged vehicle life and reliability by keeping service monitoring systems up-to-date. The product enhances service operations, aligning seamlessly with the precision and specificity required in automotive maintenance environments.
Type Service indicator reset tool
Compatible With BMW
Height 15mm
Length 57mm
Product Type Service indicator reset tool
Suitable For BMW E28
BMW E30
BMW E34
BMW E36
BMW E38
BMW E39
BMW E46
BMW Z3
Weight 100g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot