Adapter Universe 7260 OBD II diagnostics tool Universal for Inspection Cameras

MPN
7260
EAN-13
0799471130254
Order Code
18-5942
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Adapter Universe 7260 is a versatile OBD II diagnostics tool designed for use with a wide range of inspection cameras. This product, identified by the manufacturer’s part number 00799471130254, provides a seamless interface for universal compatibility, ensuring efficient data transmission between vehicle systems and diagnostic equipment. Engineers utilise this device to conduct comprehensive vehicle diagnostics and analysis, facilitating troubleshooting and maintenance tasks. Its compatibility with numerous vehicle makes and models makes it a critical tool in both automotive repair workshops and in-field inspections. Constructed to deliver reliable performance, this adapter supports key diagnostic protocols and enhances diagnostic capabilities.
Type OBD II diagnostics tool
Compatible With Universal
Height 20mm
Length 90mm
Product Type OBD II diagnostics tool
Suitable For Suitable for vehicles with petrol engines from 2001 and all diesel engines from 2004
Weight 40g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot