Adam Hall SLS315B PA speaker stand Telescopic 1 pc Black Adjustable Height

Order Code:

13-6099

Brand: Adam Hall MPN: SLS315B EAN-13: 4049521360893
Qty Unit Price (Ex VAT)
1+ £45.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 10/05/2026

Adam Hall SLS315B is a robust solution for securely mounting and positioning PA speakers with precision. This product, also identified by the alternate description 1934774, features a telescopic design that allows for adjustable height, catering to diverse acoustic environments and ensuring optimal sound projection. Constructed with durable materials, the stand provides stability and reliability in various professional audio settings such as concerts, conferences, and public speaking events. Its design facilitates easy transport and assembly, making it an essential tool for sound engineers and technicians who require flexibility and dependable performance in their audio equipment support.
Type PA speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Content 1
Dimensions (Ø x H) 35 mm x 310 cm
Height 310cm
Height (min.) 150cm
Max. load Capacity 30kg
Size 35mm
Weight 5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot