Adam Hall SCS19 Cable duct Black Stage Cable Accessories

MPN
SCS19
Brand
Adam Hall
EAN-13
4049521132674
Order Code
13-6098
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Adam Hall SCS19 Cable duct Black Stage Cable Accessories, Manufacturer's Part Number: 2564494, is a robust and reliable cable management solution designed specifically for stage and event applications. Featuring a durable construction, this cable duct provides effective protection and organisation for a variety of cables, ensuring safety and accessibility during performances and other large-scale events. With its black finish, it blends seamlessly into stage environments while reducing tripping hazards and preventing cable damage. Engineers and technicians commonly employ this type of accessory in live production settings to facilitate efficient cable routing, enhance operational safety, and maintain the integrity of cabling systems. Its design supports both temporary and fixed installations, making it an essential component in professional audio-visual setups.
Type Cable duct
Colour Black
Length 55mm
Material Steel
Internal Diameter n/a
Height 65mm
Weight 440g
Width 318mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot