Adam Hall 58065NPIN Cloth Tape Neon Pink 25m x 38mm Gaffer Tape

Image Representative of Range

Adam Hall 58065NPIN Cloth Tape Neon Pink 25m x 38mm Gaffer Tape

MPN
58065NPIN
Brand
Adam Hall
EAN-13
4049521127991
Order Code
11-1974
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Neon green Neon pink
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Adam Hall 58065NPIN is a cloth tape available in a bright neon pink, measuring 25 metres in length and 38 millimetres in width. This versatile gaffer tape is ideal for stage and event use, providing strong adhesion and easy removal without residue. It is perfect for marking out areas, securing cables, or bundling materials in theatrical and live performance settings.
Type Gaffer, Duct, Cloth Tape
Width 38mm
Length 25m
Colour Neon pink
Dimensions (L x W) 25 m x 38 mm
Maximum Temperature +80°C
Min. temperature -35°C
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot