Adam Hall 58065NGRN Gaffer Tape Neon Green 25m x 38mm Durable Cloth

MPN
58065NGRN
Brand
Adam Hall
EAN-13
4049521127977
Order Code
11-1973
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Neon green Neon pink
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Adam Hall 58065NGRN is a neon green cloth tape measuring 25 metres in length and 38 millimetres in width. This versatile gaffer tape is ideal for stage and event settings where a high-visibility, all-purpose adhesive is required. Its durable fabric construction makes it suitable for securing cables, marking floors, and various other applications.
Type Gaffer, Duct, Cloth Tape
Width 38mm
Length 25m
Colour Neon green
Dimensions (L x W) 25 m x 38 mm
Maximum Temperature +80°C
Min. temperature -35°C
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot