Adam Hall 34082 Box handle steel 100x155x8mm for speaker & flight cases

MPN
34082
Brand
Adam Hall
EAN-13
4049521006098
Order Code
13-5975
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 407 in stock

Adam Hall 34082 is a robust box handle constructed from steel, with dimensions of 100x155x8 mm, designed for integration in speaker and flight cases. This product, also known as 318574 - Adam Hall 34082, offers durability and reliability, essential for professional applications requiring secure transportation solutions. Its engineered steel construction ensures high resistance to mechanical stress, making it suitable for use in environments where robust hardware is critical. The handle's design facilitates ergonomic gripping, providing ease of use while carrying heavy equipment. Typically utilised in audio-visual equipment cases, this handle is ideal for custom case manufacturers and engineers seeking dependable hardware components for secure and efficient case assembly.
Type Box handle
Impedance Not Applicable
Power - Rated Not Applicable
Colour Steel
Content 1
Dimensions (L x W x H) 100 x 155 x 8 mm
Height 8mm
Length 100mm
Material Steel
Width 155mm

Reviews

Be the first to submit a review

Trustpilot