Adam Equipment HCB 153 Portable Precision Balance 150g 0.005g

Adam Equipment HCB 153 Portable Precision Balance 150g 0.005g

MPN
HCB 153
Order Code
85-3464

Discontinued


The Adam Equipment HCB 153 is a Highland Balance with a weighing capacity of 150g. This balance has what it takes for lab work, field use, and various education and industrial applications. It features multiple weighing units, RS-232 and USB interfaces, rechargeable battery pack and AC operation, capacity tracker, adjustable feet and level, lock down and more.

Density and specific gravity determination are easy with the below balance weighing feature, and the removable draft shield eliminates wind disturbances outdoors or in drafty environments. ShockProtect overload protection keeps the performance of the Highland safe and secure, and the HandiCal internal calibration weight provides reliable readings time after time. With built in applications for parts counting and percentage weighing.

Click anywhere on this link for a comprehensive line of Adam Equipment Balance Accessories
  • 15 weighing units
  • Zero Tracking
  • Backlit LCD display
  • Capacity tracker
  • ShockProtect overload three-point protection
  • Can be stacked for storage (120mm pan size only)
  • Lock down mounting slot for Kensington type lock
  • Removable draught shield (120mm pan size only)
  • Stainless steel pan
  • Non-slip adjustable levelling feet
  • Below balance weighing with hanger
  • Easy access to the rechargeable battery
  • Colour coded, sealed keypad
  • Dual tare keys
  • RS-232 and USB interface
  • Handical manual internal calibration with built-in mass
  • External calibration
  • Auto power off
  • Low battery indication
  • Full range tare
  • DC Adaptor
  • Weighing capacity of 150g
  • Readability: 0.005g
  • Manufacturer's part: Adam Equipment HCB 153
Weighing Capacity 150g
Accuracy 0.005g
Readability STRONG0.005g/STRONG

Trustpilot