Adafruit 2890 FeatherWing Doubler - Prototyping Add-on For All Feather Boards

MPN
2890
Brand
Adafruit
Order Code
73-5302

Discontinued


The Adafruit FeatherWing Doubler Prototyping Add-ons let you work on a Feather main board and another board at the same time, side by side. The boards are supplied with stacking headers so you could also plug the Doubler into a Feather main board and work on two FeatherWings boards. This is a board you're going to want in your toolbox because there's guaranteed to be a situation when you want to get at the middle board of a stack. The boards have two sets of Feather pins which are cross connected giving you two identical Feather footprints. They also have a double row of power pads (3.3V and Gnd) plus two grids of unconnected pads giving you two mini-breadboards. The Feather pins are available even when you've soldered in the headers so that you can have prototype circuitry directly on the Doubler PCB and stack a Feather or FeatherWings on top. Phew!

Supplied as bare board with strips of 0.1in. pitch stacking female headers and 0.1in. pitch female headers for you to solder on as required.


  • Stack a Feather and a FeatherWing side by side
  • Or plug into a Feather and have 2 x FeatherWings side by side
  • Space for your own circuitry on board
  • Add-on for all Feather boards
  • Adafruit part no.: 2890

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Prototyping

Trustpilot