Adafruit 2748 ALS-PT19 Analog Light Sensor Breakout

MPN
2748
Brand
Adafruit
EAN-13
0704256794927
Order Code
73-5282
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 7 days

The Adafruit ALS-PT19 Analogue Light Sensor Breakout has a high rejection ratio for infra-red radiation which makes its spectral response very similar to that of a human eye. Its output is an analogue signal which is proportionate to the brightness of the incoming light. All you have to do is apply power, 2.5 to 5.5V DC and read the analogue output.

Supplied as an assembled and tested light sensor board plus a strip of 0.1in. header pins for you to solder on as required. When you read the datasheet you will see from table 3.3 that the GA1A1S202 provides an output current not a voltage. Adafruit have added a resistor to translate this to a more convenient and microcontroller friendly voltage of 0 to Vcc.


  • Spectral response close to that of a human eye
  • Dynamic response 0 to 10,000 lux
  • Linear response across a wide illumination range
  • Dimensions 7.8 x 10.6 x 2.4mm ( 0.3 x 0.4 x 0.09in.)
  • Adafruit part no.: 2748

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Light sensor

Reviews

Be the first to submit a review

Trustpilot