Adafruit 2455 PiTFT 2.4" 320x240 TFT Touch Display HAT Raspberry Pi A+, B+ or 2

Order Code:

75-0497

Brand: Adafruit MPN: 2455

Discontinued


The PiTFT HAT is a 320 x 240 2.4in touchscreen TFT that has been designed for use with the Raspberry Pi 2 and models A+ and B+. The 16-bit colour pixels and resistive touch overlay make this display a valuable addition to any Raspberry Pi project, where it can be used as a console, X window port, displaying images or video etc.

A custom kernel package based on Notro's awesome framebuffer work has been created, so that it can be installed over existing Raspbian (or derivative) images using just a few commands. Learning tips and tutorials can be seen here.


  • Comes fully assembled and ready to plug into a Pi
  • High speed SPI interface
  • Backlight may be dimmed by PWM
  • Right angle 26-pin connector on side
  • 2 x 20 female socket header on bottom
  • Use as a display for running the X interface, or pygame
  • Positions for 5 tactile switches (not supplied)

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Touch display

Questions

*Question functionality currently disabled
Wednesday, July 25, 2018 | Question by: Rapid Customer | Product code: 75-0497
Q. will this work with a pi zero w?
A. Hi Jeff, thank you for your question. From Adafruit's website - "It's designed to fit nicely onto the Pi Model Zero, A+, B+, Pi 2 Pi 3 - any Pi with a 2x20 connector".

Trustpilot