Adafruit 1757 LED Sequins for Wearables Royal Blue - Pack of 5

MPN
1757
Brand
Adafruit
EAN-13
0700598871036
Order Code
73-5392
Country of Origin
USA

Discontinued


The Adafruit Wearable Royal Blue LED Sequins can hook to your Gemma or Flora board to show off your coding and your design skills at the same time. Use PWM to make them fade or sparkle for your next wearable or cosplay project. They consist of a 1206 size LED with a 100 Ohm limiting resistor and only draw 5mA at 3.3V letting you stack 4 or 5 of them on a single GPIO pin. You don't strictly need an MCU either, simply power them from a LiPo or coin battery.


  • 1206 size LEDs with 100 Ohm series resistor
  • 4 x 9mm (0.16 x 0.35in.)
  • 2mm thick
  • Holes are 7mm (0.28in.) apart
  • Sold in a pack of 5
  • Adafruit part no.: 1757

If you would like to control the colour of your wearable bling, take a look at the FLORA Wearable NeoPixels (73-5354) which are also available in a sheet of 20 (73-5369).

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Wearable LED

Trustpilot