Adafruit 1260 FLORA Sewable RGB Smart Neo Pixel version 2 - Pack of 4

MPN
1260
Brand
Adafruit
Order Code
73-5354

Discontinued


The Adafruit FLORA Wearable RGB NeoPixels bring extra blinkiness to your next wearable project and what's better than a few RGB LEDs? The answer is a pack of 4 x NeoPixels. These seemingly simple gadgets have triggered an amazing array of creative projects, from watches and compasses to steampunk goggles and more. Each NeoPixel has solder pads for 5V DC and Gnd, plus data-in and data-out, using just 1 x GPIO pin on your FLORA microcontroller. Simply feed the data-out from one NeoPixel into the data-in of another to control them both from the same microcontroller (MCU).

These LEDs are quite power hungry, up to 55mA each, but with just 4 x LEDs you should be fine with conductive thread on the power connections, though you should keep an eye on the voltage supplied to the last one in the chain. You can use the conductive thread for the data connections.

Adafruit have published a driver library to save you the trouble and let you get on with designing eye catching displays. They have a reputation for the quality of their supporting documentation and you will find their Uberguide to NeoPixels and their Best Practices guides invaluable. In particular the Best Practices guide will help you prolong the life of your NeoPixels and avoid common mistakes.


  • Pack of 4 x RGB NeoPixels
  • 24-bit colour, individually addressable LEDs
  • 5 to 9V DC power supply
  • Up to 55mA per pixel
  • 12.5mm diameter (0.5in.)
  • Adafruit part no.: 1260

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type LED board

Trustpilot