Adafruit 169 Servo Motor 5VDC 180° Rotation Tiny Servo Includes Horns

MPN
169
Brand
Adafruit
EAN-13
2050004690750
Order Code
08-3830
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 111 despatched in 4 working days

The Adafruit 169 is a micro hobby servo based on the TowerPro SG92R platform. It operates from around 4.8–5 VDC and provides approximately 180° positional rotation under standard RC control pulses. The unit weighs about 9 g and is supplied with servo horns and mounting hardware for quick prototyping.

Typical uses include small robotics, pan/tilt camera brackets, animatronics and educational projects, where compact actuation is required with simple pulse-width control from a microcontroller. Default 1–2 ms pulse widths generally yield near 180° travel, with extended ranges available on some controllers when used cautiously.

Its key advantages are its very small size-to-torque ratio for lightweight mechanisms, broad ecosystem support in hobby and educational platforms, and the inclusion of horns that speeds up installation in breadboard and prototype assemblies.



*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Servo motor
Height 11mm
Length 29mm
Max. operating voltage 6V
Min. operating voltage 3V
Tool type Development tool
Width 23mm

Reviews

Be the first to submit a review

Trustpilot