Adafruit 1492 PCB Adapter for 50-Pin Flex Cables Breadboard Friendly

Image Representative of Range

Adafruit 1492 PCB Adapter for 50-Pin Flex Cables Breadboard Friendly

MPN
1492
Brand
Adafruit
EAN-13
2050004690705
Order Code
08-3817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.83
50+ £4.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Adafruit manufactures the 1492 PCB, an unequipped printed circuit board designed as a 50-pin 0.5mm pitch FPC adapter. This adapter is suitable for connecting FPC cables to platforms like Arduino, Raspberry Pi, and Beagle Bone. It is typically used in prototyping and development projects that require flexible connections between various electronic components.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PCB (unequipped)
Length 63.66mm
Tool type Adapter
Width 25.68mm

Reviews

Be the first to submit a review

Trustpilot