Adafruit 1210 PCB Set 14-TSSOP 14-SOIC Breadboard Compatible 6 pieces

Image Representative of Range

Adafruit 1210 PCB Set 14-TSSOP 14-SOIC Breadboard Compatible 6 pieces

MPN
1210
Brand
Adafruit
EAN-13
2050004690637
Order Code
08-3808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.28 £5.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

Adafruit manufactures the 1210 PCB, an unequipped surface-mount breakout board designed to accommodate SOIC-14 or TSSOP-14 packages. These PCB boards are perfect for prototyping with platforms like Arduino, Raspberry Pi, and Beagle Bone. The package includes six pieces, ideal for developing and testing electronics projects.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PCB (unequipped)
Length 17.8mm
Tool type Adapter
Width 17.8mm

Reviews

Be the first to submit a review

Trustpilot