ACV WK-10 Car stereo headstage amp connector kit 10 mm²

MPN
WK-10
Brand
ACV
EAN-13
4026724301106
Order Code
18-5938
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

ACV WK-10 is an advanced car stereo headstage amp connector kit featuring 10 mm² cross-sectional wiring for optimal electrical conductivity and performance in automobile audio systems. Designed to facilitate secure and efficient connections between amplifiers and other stereo components, the kit ensures minimal signal loss, thereby enhancing audio quality. Typical applications of the ACV WK-10 include professional and aftermarket car audio installations, where reliable signal transmission is critical. The robust design of the connectors and the high-quality materials used contribute to long-lasting performance, making it a preferred choice among automotive engineers seeking durable and dependable solutions for audio system integration.
Type Car stereo headstage amp connector kit
Cross Section power cable/PG 10mm²
Power Cable Length 5m
Product Type Car stereo headstage amp connector kit
Speaker cable Cross Section 1.50mm²
Speaker Cable Length 10m

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot