ACV LK-35 Car stereo headstage amp connector kit 35 mm²aptx

MPN
LK-35
Brand
ACV
EAN-13
4026724134988
Order Code
18-5937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £44.57 £37.88
10+ £37.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

ACV LK-35 is a car stereo headstage amp connector kit with a capacity of 35 mm², designed to facilitate optimal electrical connections in automotive audio systems. This high-quality connector kit is engineered to handle substantial current loads, ensuring reliable signal integrity and power delivery for robust performance in advanced car audio setups. The LK-35 kit is particularly suitable for integration in systems requiring efficient power distribution and secure connectivity, predominantly in the field of automotive audio engineering. This product serves as a critical component in achieving high-fidelity sound reproduction and is ideal for both professional and enthusiast installations where precision and durability are paramount.
Type Car stereo headstage amp connector kit
Cross Section power cable/PG 35mm²
Power Cable Length 5m
Product Type Car stereo headstage amp connector kit

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot