ACV LK-10 Car stereo headstage amp connector kit 10 mm²

MPN
LK-10
Brand
ACV
EAN-13
4026724302103
Order Code
18-5935
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

ACV LK-10 is a car stereo headstage amplifier connector kit designed specifically for 10 mm² gauge wiring. This kit facilitates secure and efficient connectivity between audio components within a vehicle's sound system, ensuring optimal signal transmission and power delivery. Engineered to meet rigorous automotive audio standards, the LK-10 connector kit is suitable for use in both aftermarket and custom stereo installations, where reliable performance and robust connections are crucial. Ideal for applications requiring durable and high-performance interface solutions, it caters to both professional installers and car audio enthusiasts seeking precision-engineered components.
Type Car stereo headstage amp connector kit
Cross Section power cable/PG 10mm²
Power Cable Length 5m
Product Type Car stereo headstage amp connector kit

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot