ACV 51-215-010 Car stereo speaker cable set 2 x 1.50 mm² 10 m

Order Code:

18-5925

Brand: ACV MPN: 51-215-010 EAN-13: 4026724010053
Qty Unit Price (Ex VAT)
1+ £9.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

ACV 51-215-010 is a car stereo speaker cable set designed for efficient audio signal transmission in vehicle sound systems. This product features two cables with a cross-sectional area of 1.50 mm², each extending to a length of 10 metres, providing ample reach for various installations within a vehicle. Engineered for use with loudspeaker connectors in car hi-fi systems, these cables facilitate clear and reliable connections, ensuring superior audio performance. Commonly employed in car stereo setups, they enable the seamless integration of high-fidelity audio components, optimised for environments demanding consistent signal quality and durability.
Type Car stereo speaker cable set
Cable Length 10m
Content 10m
Cores 2
Cross Section 2 x 1.50 mm²
Cross section per core 1.50mm²
Product Type Car stereo speaker cable set

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot