ACV 40-AD-REMOTE Automotive relay 12 V DC 1.50 A 1 maker

MPN
40-AD-REMOTE
Brand
ACV
EAN-13
4260075750910
Order Code
18-5906
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.38 £14.77
10+ £14.23
50+ £14.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

ACV 40-AD-REMOTE automotive relay, is a high-quality component engineered for reliable performance in a variety of vehicular applications. This relay operates at a nominal voltage of 12 V DC and can handle a continuous current of up to 1.50 A, making it suitable for use in diverse environments such as cars, campervans, heavy goods vehicles, and maritime vessels. As a single-unit relay, it is designed to provide dependable switching for electrical circuits, essential in scenarios like automated control systems and onboard electronics management. The product's robust design ensures durability and efficiency, making it a valuable component in both standard and demanding automotive and maritime systems.
Type Automotive relay
Coil Nominal Voltage 12V DC
Connection Open end cable
Contact Type 1 maker
Max. pick-up Voltage 12V DC
Min. pick-up Voltage 7V DC
Product Type Automotive relay
Switching current (max.) 1.50A
Switching voltage (max.) 14.40V DC

Reviews

Be the first to submit a review

Trustpilot