ACV 30.3901-60 Car audio torpedo fuse 60 A pack of 4

MPN
30.3901-60
Brand
ACV
EAN-13
4026724711189
Order Code
18-5885
Country of Origin
China
  • Quickly find another product in this range by Current Rating (Amps):

    30A 60A 100A
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

ACV 30.3901-60 is an automotive fuse pack consisting of four torpedo-style fuses, each rated at 60 A. These fuses are specifically designed for car audio systems, providing essential overcurrent protection by interrupting the circuit when the current exceeds safe levels. Manufactured to ensure reliability and durability, these fuses are particularly suited for integration in high-power automobile sound systems where precise electrical safeguarding is required. Engineers employ these fuses in various automotive applications to prevent damage to audio components, ensuring the longevity and optimal performance of vehicle audio installations. The compatibility with torpedo fuse holders makes installation convenient and standardised across diverse vehicle models.
Type Car audio torpedo fuse
Current Rating (Amps) 60A
Content 4
Height 10mm
Length 37mm

Reviews

Be the first to submit a review

Trustpilot