ACE ACEQ Breathalyser Black 0.00 to 5.00 Accurate

MPN
ACE Q
Brand
ACE
EAN-13
4061553116965
Order Code
18-5728
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £129.85 £110.37
10+ £107.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

ACE ACEQ is the ACE Breathalyser Black, which is designed to accurately measure blood alcohol concentration levels ranging from 0.00 to 5.00 ‰. This precise alcohol tester utilises advanced sensor technology to ensure reliable readings, and its robust design makes it suitable for various environments, including industrial settings or law enforcement use. Specifically engineered for professional applications, it is ideal for use by workplace safety officers, transportation sector employees, and law enforcement personnel who require dependable alcohol testing equipment. The device’s compact form factor allows for easy portability, and its user-friendly interface ensures straightforward operation. With a focus on precision and reliability, the ACE Breathalyser Black is a critical tool for maintaining safety and compliance in alcohol-restricted environments.
Type Breathalyser
Alcohol level reading range (max.) 5.00%
Alcohol level reading range (min.) 0.00%
Colour Black
Content 1
Dimensions (L x W x H) 115 x 53 x 25 mm
Height 25mm
Length 115mm
Power Supply Battery
Test procedure Electrochemical sensor
Tolerance ± 0.05%
Weight 90g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot