ACE 20ACE XS Mouthpieces Red MPN1234567

MPN
20 ACE XS Mundstücke
Brand
ACE
EAN-13
4061553117603
Order Code
18-5727
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.59 £9.85
10+ £9.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

ACE 20 ACE XS Mundstücke is a collection of red mouthpieces specifically designed for the ACE XS series of breathalysers, providing reliable performance in alcohol testing applications. These mouthpieces are manufactured to fit securely with ACE breathalyser devices, ensuring accurate sampling and measurement of breath alcohol content. The product is engineered for use in professional settings, such as law enforcement and clinical environments, where precision and reliability are paramount.
Type Mouthpieces
Colour Red
Content 20
Dimensions (L x W x H) 120 x 100 x 10 mm
Height 10mm
Length 120mm
Weight 20g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot