ACE 107069 Breathalyser Black Measures 0.0 to 5 Includes Display

MPN
107069
Brand
ACE
EAN-13
4061553014391
Order Code
18-5723
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £190.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 3 despatched in 4 working days

ACE 107069 is a high-precision breathalyser designed to measure blood alcohol content from 0.0 to 5 ‰, featuring a digital display for ease of reading. This alcohol tester, also known as a breathalyser, is engineered with accuracy in mind, ensuring reliable performance in environments where precise alcohol measurement is critical. Common applications include use by law enforcement agencies and in occupational health and safety settings where it is essential to assess impairment levels for safety and compliance purposes. The device's compact, black design makes it an unobtrusive and practical tool for professionals who require portable, immediate, and trustworthy results.
Type Breathalyser
Alcohol level reading range (max.) 5%
Alcohol level reading range (min.) 0.0%
Colour Black
Content 1
Depth 24mm
Dimensions (W x H x D) 60 x 128 x 24 mm
Height 128mm
Power Supply AA battery (2x), included
Power Supply Type battery-powered
Test procedure Electrochemical sensor
Tolerance ± 0.05%
Weight 130g
Width 60mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot