ACE 107051 Neo Breathalyser Navy Display Up to 4

MPN
107051
Brand
ACE
EAN-13
4260042950510
Order Code
18-5721
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £109.99 £93.49
10+ £90.69
50+ £90.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

ACE 107051 Neo Breathalyser is an advanced alcohol testing device designed to accurately measure blood alcohol content up to 4 per thousand. The unit is characterised by its navy display, which provides a clear and precise visual representation of results, ensuring reliability in diverse testing environments. Engineered for professional use, the device utilises a high-precision sensor to deliver quick and dependable readings, making it suitable for applications in automotive safety, workplace compliance, and law enforcement testing. The ACE Neo Breathalyser's robust construction and precision engineering enable it to withstand regular use while maintaining consistent performance, thereby serving critical roles in scenarios demanding stringent alcohol impairment assessments.
Type Breathalyser
Alcohol level reading range (max.) 4%
Alcohol level reading range (min.) 0%
Colour Navy
Content 1
Dimensions (L x W x H) 100 x 44 x 15 mm
Height 15mm
Length 100mm
Power Supply AAA battery (2x), included
Power Supply Type battery-powered
Test procedure Electrochemical sensor
Tolerance ± 0.05%
Weight 67g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot