ACE 100073 INNOMARK delta Mouthpieces Transparent for Alcohol Tester

MPN
100073
Brand
ACE
EAN-13
4061553102029
Order Code
18-5712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.42 £5.75
10+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

ACE 100073 are INNOMARK delta mouthpieces, which are designed for use with alcohol testers (breathalysers). These transparent mouthpieces are engineered to provide an accurate interface between the user's breath and the testing device, ensuring precise measurement of blood alcohol content. Typically utilised in both personal and professional settings, such as law enforcement and workplace compliance testing, the mouthpieces are crafted to be single-use to maintain hygiene standards. The design is optimised for compatibility with the INNOMARK delta series, offering a straightforward installation process which is critical for maintaining regular calibration standards of alcohol testing equipment.
Type Mouthpieces
Colour Transparent
Content 1
Depth 20mm
Weight 100g

Reviews

Be the first to submit a review

Trustpilot