ACE 100042 Replacement sensor 0.00 to 4.00 accurate breathalyser part

MPN
100042
Brand
ACE
EAN-13
4260042986953
Order Code
18-5711
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

ACE 100042 is a replacement sensor designed for breathalysers, incorporating accurate measurement capabilities within a range of 0.00 to 4.00 ‰. This product is essential for maintaining the precision and reliability of alcohol testers, ensuring consistent performance when measuring blood alcohol content. The sensor is appropriate for integration into professional-grade breathalysers used in law enforcement, medical diagnostics, and occupational safety settings. It is engineered to meet high standards of accuracy and repeatability, critical for applications that require rigorous measurement standards and precise data collection.
Type Breathalyser replacement sensor
Alcohol level reading range (max.) 4.00%
Alcohol level reading range (min.) 0.00%
Content 1
Power Supply Type not required
Test procedure Semiconductor-based reading
Tolerance ± 0.10%

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot