AccuLux Torches & Lanterns Torch 634197

AccuLux Brand: AccuLux
AccuLux offers a variety of robust and waterproof torches featuring LED lights, suitable for different lighting needs and safety zones.
Description Image Product Buy Pricing (Ex VAT) (Ø) Batteries ATEX no. Dim Illumination Range (high) Length Light Duration (high) Light-on Time Luminous flux (high) Temperature Range Material (details) Power Weight Weight, information Type Bulb Type Factory colour IP Rating LEDs Material
AccuLux 492022 HL 10 EX Torch 110 lm 150 m Waterproof Robust LED Light
AccuLux 492022 HL 10 EX Torch 110 lm 150 m Waterproof Robust LED Light
Standard range
Order code: 11-1966
MPN: 492022

Despatched within 4 working days - 108 in stock
1+ £40.00
10+ £37.90
50+ £37.75
Price per unit Ex VAT
41mm 4 AA batteries II 2 G Ex ib IIC T4 / II 2 D Ex ibD 21 T 135°C (Ø x L) 41 mm x 172 mm 150m 172mm 11h 11h 110lm Impact-resistant plastic 3W 167g Torch LED (monochrome) Yellow IP68 1 Plastic
AccuLux 493022 MHL5EX Torch Ex Zoning 1/2/21/22 42lm 30m Waterproof
AccuLux 493022 MHL5EX Torch Ex Zoning 1/2/21/22 42lm 30m Waterproof
Standard range
Order code: 11-1967
MPN: 493022

Despatched within 4 working days - 96 in stock
1+ £30.00
Price per unit Ex VAT
20mm II 2 G Ex ib IIC T4 Gb / II 2 D Ex ib IIIC T 135°C Db (Ø x L) 20 mm x 145 mm 30m 145mm 4h 42lm -20 to +40°C 45g incl. batteries Torch LED (monochrome) Yellow IP68 1 Plastic

Trustpilot