AccuLux 493022 MHL5EX Torch Ex Zoning 1/2/21/22 42lm 30m Waterproof

Image Representative of Range

AccuLux 493022 MHL5EX Torch Ex Zoning 1/2/21/22 42lm 30m Waterproof

MPN
493022
Brand
AccuLux
EAN-13
4003189930225
Order Code
11-1967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

The AccuLux MHL 5 EX is a compact and explosion-proof torch with an ATEX certificate, offering 42 lumens with a beam range of 30 metres. Manufactured by AccuLux, this inspection lamp is ideal for use in ex areas, providing safe lighting for environments like oil rigs, power plants, and shipyards. Common applications include use by fire and rescue services, electricity providers, and mills, ensuring reliable performance in potentially hazardous conditions.
Type Torch
(Ø) 20mm
ATEX no. II 2 G Ex ib IIC T4 Gb / II 2 D Ex ib IIIC T 135°C Db
Bulb Type LED (monochrome)
Dim (Ø x L) 20 mm x 145 mm
Factory colour Yellow
Illumination Range (high) 30m
IP Rating IP68
LEDs 1
Length 145mm
Light Duration (high) 4h
Luminous flux (high) 42lm
Material Plastic
Temperature Range -20 to +40°C
Waterproof Yes
Weight 45g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot