AccuLux 492022 HL 10 EX Torch 110 lm 150 m Waterproof Robust LED Light

Image Representative of Range

AccuLux 492022 HL 10 EX Torch 110 lm 150 m Waterproof Robust LED Light

MPN
492022
Brand
AccuLux
EAN-13
4003189920226
Order Code
11-1966
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.00
10+ £37.90
50+ £37.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 155 in stock

The AccuLux HL 10 EX torch, with an output of 110 lumens and a range of 150 metres, is explosion-proof and suitable for use in ex-zones 1, 2, 21, and 22. It is ideal for professionals in fire and rescue services, electricity providers, and bio-gas plants. Its ATEX certificate ensures safe usage in areas at risk of dust or gas explosion.
Type Torch
Batteries 4 AA batteries
(Ø) 41mm
ATEX no. II 2 G Ex ib IIC T4 / II 2 D Ex ibD 21 T 135°C
Bulb Type LED (monochrome)
Dim (Ø x L) 41 mm x 172 mm
Factory colour Yellow
Illumination Range (high) 150m
IP Rating IP68
LEDs 1
Length 172mm
Light Duration (high) 11h
Light-on Time 11h
Luminous flux (high) 110lm
Material Plastic
Material (details) Impact-resistant plastic
Power 3W
Waterproof Yes
Weight 167g

Reviews

Be the first to submit a review

Trustpilot