AccuLux DS 14 STL 1 EX Headlamp 174lm 100m Zone 0 Hazardous Use LED

MPN
DS 14
Brand
AccuLux
EAN-13
4003189370229
Order Code
08-3800
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £66.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

AccuLux is the manufacturer of the STL 1 EX headlamp, which is explosion-proof and non-explosive, making it safe for use in hazardous environments. The headlamp features an impressive 174 lumens output and can illuminate up to 100 metres. It is typically used in ex areas such as oil rigs, shipyards, and power plants, as well as by fire and rescue services.
Type Headlamp
ATEX no. II 1 G Ex ia IIC T4 Ga IP 67
Bulb Type LED (monochrome)
Colour Yellow, Black
Ex Zoning 0
Illumination Range (high) 100m
IP Rating IP67
LEDs 1
Light Duration (high) 13h
Light Duration (low) 6.5h
Luminous flux (high) 174lm
Luminous flux (low) 90lm
Temperature Range To +135°C
Waterproof Yes
Weight 168g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot