Accud 2521982 Tripod 85 x 65 x 245 mm for Dial Gauges and Dial Indicators

MPN
2521982
Brand
Accud
EAN-13
4064161201962
Order Code
13-5974
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £67.45 £57.33
10+ £55.61
50+ £55.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Accud 2521982 is a precision tripod designed for marking applications, specifically categorised under marking gauges. This robust tool measures 85 x 65 x 245 mm, crafted to deliver stable and accurate measurement references in various engineering tasks. Renowned for its reliability, the Accud 2521982 tripod is essential in contexts requiring precise marking and alignment, such as during the assembly of mechanical components or layout tasks in construction and fabrication settings. Its durable construction ensures consistent performance in demanding industrial environments, making it a key instrument for engineers requiring precision in their workflows.
Type Tripod
Dimensions (L x W x H) 85 x 65 x 245 mm
Height 245mm
Length 85mm
Weight 1.75kg
Width 65mm

Reviews

Be the first to submit a review

Trustpilot