ABUS VT4000W Terminal Distributor Flush Mount 16-Pins White

MPN
VT4000W
Brand
ABUS
EAN-13
4043158002829
Order Code
51-7749
  • Free UK shipping available
  • Quickly find another product in this range by Dimensions:

    (W x H x D) 115 x 20 x 40 mm (W x H x D) 115 x 20 x 75 mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The ABUS 16-Pin VDS Splitter AP White is a junction box featuring a lid switch to warn against tampering of the system - this will immediately inform the central alarm unit of attempted sabotage. The junction box has 16 twin solder tags and is intended for surface mounting (suitable for a 55mm switch holder box). All these junction boxes have VDS Class C approval.

  • White colour
  • Inclusive of sabotage contact
  • Galvanised twin soldered connection
  • VdS class C
  • 115 x 20 x 40mm (W x H x D)
Type Alarm signal splitter
Colour White
Dimensions (W x H x D) 115 x 20 x 40 mm

Reviews

Be the first to submit a review

Trustpilot