ABUS VDS Splitters AP White 16/32-Pin

ABUS Brand: ABUS

The ABUS VDS Splitters AP White 16/32-Pin are a junction box featuring a lid switch to warn against tampering of the system - this will immediately inform the central alarm unit of attempted sabotage. The junction box has 16 twin solder tags and is intended for surface mounting (suitable for a 55mm switch holder box). All these junction boxes have VDS Class C approval.

  • White colour
  • Inclusive of sabotage contact
  • Galvanised twin soldered connection
  • VdS class C
  • 115 x 20 x 40mm (W x H x D)
Description Image Product Buy Pricing (Ex VAT) Dimensions Type Colour
ABUS VT4000W Terminal Distributor Flush Mount 16-Pins White
ABUS VT4000W Terminal Distributor Flush Mount 16-Pins White
Standard range
Order code: 51-7749
MPN: VT4000W

Despatched within 4 working days - 53 in stock
1+ £8.68
Price per unit Ex VAT
(W x H x D) 115 x 20 x 40 mm Alarm signal splitter White
ABUS VT4100W Terminal Distributor Flush Mount 32-Pins White
ABUS VT4100W Terminal Distributor Flush Mount 32-Pins White
Standard range
Order code: 51-7750
MPN: VT4100W

Despatched within 4 working days - 42 in stock
1+ £9.20
10+ £8.62
Price per unit Ex VAT
(W x H x D) 115 x 20 x 75 mm Alarm signal splitter White

Trustpilot