Christmas Opening Hours and Delivery Dates here

ABUS TVVR36401 Performance Line 4-Channel PoE NVR 4K Ultra HD H.265

Order Code:

01-0372

Brand: ABUS MPN: TVVR36401 EAN-13: 4043158197457

Discontinued


The ABUS TVVR36401 network video recorder is a 4-channel device from the Performance Line, tailored for efficient video surveillance. Key features include high-resolution recording and reliable network connectivity. It's ideal for small to medium-sized security installations, providing robust monitoring capabilities.
Type Network video recorder
Number of Channels 4
Resolution 3840 x 2160 p
Built-in memory none
Depth 48mm
Dimensions (W x H x D) 315 x 240 x 48 mm
Height 240mm
Signal standard IP
Width 315mm

Trustpilot