ABUS TVHS20210 ModuVis Video Door Intercom 7" Touchscreen Modular System

MPN
TVHS20210
Brand
ABUS
EAN-13
4043158172461
Order Code
01-0337
Country of Origin
China
  • Quickly find another product in this range by Operating Voltage:

    12 V. Via TVHS20310
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £216.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 07/08/2026

The ABUS TVHS20210 touch screen is designed for seamless video monitoring and control of CCTV equipment. It serves as an intuitive interface for managing security cameras and surveillance systems. This touch screen is ideal for enhancing the efficiency of CCTV surveillance in residential or commercial settings.
Type Touch screen
Resolution 1024 x 600 p
App compatibility Yes
Colour White
Depth 15mm
Dimensions (W x H x D) 200 x 140 x 15 mm
Height 140mm
Microphone Yes
Operating Temperature -10 - 55°C
Operating Voltage Via TVHS20310
Screen size diagonal (cm) 17.78cm
Screen size diagonal (inches) 7in
Series ABUS Professional
Transfer Type Two-wire
Width 200mm

Reviews

Be the first to submit a review

Trustpilot