ABUS Surveillance Systems Touch screen 620800

ABUS Brand: ABUS
The ABUS ModuVis series includes video door intercom systems with touchscreen monitors, designed for easy integration and advanced security.
Description Image Product Buy Pricing (Ex VAT) Operating Voltage Transfer Type Type Resolution App compatibility Colour Depth Dimensions Height Microphone Operating Temperature Screen size diagonal (cm) Screen size diagonal (inches) Series Width
ABUS TVHS20200 ModuVis Video Door Intercom 7" Touch Monitor PoE/WLAN
ABUS TVHS20200 ModuVis Video Door Intercom 7" Touch Monitor PoE/WLAN
Standard range
Order code: 01-0336
MPN: TVHS20200

Despatched within 4 working days - 2 in stock
1+ £222.06
Price per unit Ex VAT
12 V. Touch screen 1024 x 600 p Yes White 15mm (W x H x D) 200 x 140 x 15 mm 140mm Yes -10 - 55°C 17.78cm 7in ABUS Professional 200mm
ABUS TVHS20210 ModuVis Video Door Intercom 7" Touchscreen Modular System
ABUS TVHS20210 ModuVis Video Door Intercom 7" Touchscreen Modular System
Extended range
Order code: 01-0337
MPN: TVHS20210

Back order - 19 availableBack-order availability date - 09/10/2026
1+ £183.60
Price per unit Ex VAT
Via TVHS20310 Two-wire Touch screen 1024 x 600 p Yes White 15mm (W x H x D) 200 x 140 x 15 mm 140mm Yes -10 - 55°C 17.78cm 7in ABUS Professional 200mm

Trustpilot