ABUS TVCC34011 Analog CCTV Camera 600 TVL IP67 Indoor/Outdoor Use

MPN
TVCC34011
Brand
ABUS
EAN-13
4043158193831
Order Code
01-0333
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £104.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The ABUS TVCC34011 is a CCTV camera offering a resolution of 720 x 480 pixels. Known for its reliability and effectiveness, it is ideal for video monitoring and security applications. This piece of CCTV equipment is commonly used in video surveillance kits and CCTV systems.
Type CCTV camera
IP Rating IP67
Resolution 720 x 480 p
(Ø) 90mm
Camera type Dome camera
CCTV features IR LEDs
Dimensions (Ø x H) 90 mm x 68 mm
Focal Length 2,8mm
Height 68mm
IR range (max.) 20m
Light sensitivity (- IR) 0.1lx
Light sensitivity (+ IR) 0lx
Operating Temperature -20 °C - +60°C
Power Supply PSU
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard Analog
Used at Outdoors
Viewing Angle 75°
Weight 250g

Reviews

Be the first to submit a review

Trustpilot