ABUS Surveillance Systems CCTV camera 620792

ABUS Brand: ABUS
The ABUS CCTV cameras, introduced in 2018, are weatherproof security devices offering various resolutions, night vision capabilities, and wide viewing angles, designed for diverse surveillance needs.
Description Image Product Buy Pricing (Ex VAT) (Ø) Camera type Depth Dimensions Height IR range (max.) Light sensitivity (- IR) Signal standard Weight Width Type IP Rating Resolution CCTV features Focal Length Light sensitivity (+ IR) Operating Temperature Power Supply Sensor Size Sensor Type
ABUS TVCC34011 Analog CCTV Camera 600 TVL IP67 Indoor/Outdoor Use
ABUS TVCC34011 Analog CCTV Camera 600 TVL IP67 Indoor/Outdoor Use
Standard range
Order code: 01-0333
MPN: TVCC34011

Despatched within 4 working days - 12 in stock
1+ £104.27
Price per unit Ex VAT
90mm Dome camera (Ø x H) 90 mm x 68 mm 68mm 20m 0.1lx Analog 250g CCTV camera IP67 720 x 480 p IR LEDs 2,8mm 0lx -20 °C - +60°C PSU 9.07 mm (1/2.8") CMOS
ABUS TVCC40011 AHD-CCTV Camera 720x480p IP67 Indoor/Outdoor Use
ABUS TVCC40011 AHD-CCTV Camera 720x480p IP67 Indoor/Outdoor Use
Standard range
Order code: 01-0334
MPN: TVCC40011

Despatched within 4 working days - 22 in stock
1+ £110.46
Price per unit Ex VAT
Bullet camera 158mm (W x H x D) 58 x 61 x 158 mm 61mm 10m AHD 330g 58mm CCTV camera IP67 720 x 480 p IR LEDs 2,8mm 0lx -20 °C - +60°C PSU 9.07 mm (1/2.8") CMOS


Trustpilot