ABUS Surveillance Systems CCTV camera set 620795

ABUS Brand: ABUS
The parts referenced belong to a group of ABUS video surveillance systems designed for reliable security monitoring.
Description Image Product Buy Pricing (Ex VAT) IP Rating App compatibility Camera type Built-in memory Colour Focal Length Frequency Hub Light sensitivity (- IR) IR range (max.) Max. viewing angle hor. Outputs Light sensitivity (+ IR) Receiver size Screen size diagonal (inches) Sensor Size Sensor Type Vertical viewing angle Transfer Type Weight
ABUS PPIC91000 Wi-Fi IP-CCTV Set 4-Channel 1080p LAN/Wi-Fi
ABUS PPIC91000 Wi-Fi IP-CCTV Set 4-Channel 1080p LAN/Wi-Fi
Standard range
Order code: 01-0281
MPN: PPIC91000

Despatched within 4 working days - 6 in stock
1+ £182.42
Price per unit Ex VAT
IP65 Yes Compact camera White 2,9mm 2.4 GHz Required, included 1lx 120° VGA 75°
ABUS TVVR36422D Performance Line IP CCTV Set 4-channel 2 Cameras PoE
ABUS TVVR36422D Performance Line IP CCTV Set 4-channel 2 Cameras PoE
Order code: 01-0373
MPN: TVVR36422D
1+ £637.45
Price per unit Ex VAT
IP66 No Dome camera 1 TB Multicolour 2,8mm Not required 0.005lx 30m 111° 0lx 315 x 240 x 48mm 1.0in 9.4 mm (1/2.7") CMOS 59° LAN 7.42
ABUS TVVR36422T Performance Line 4-Channel PoE Set 2 Cameras 1080p
ABUS TVVR36422T Performance Line 4-Channel PoE Set 2 Cameras 1080p
Extended range
Order code: 01-0374
MPN: TVVR36422T

Available to back orderBack order, lead time 3 weeks
1+ £887.02
Price per unit Ex VAT
IP67 No Bullet camera 1 TB Multicolour 2,8mm Not required 0.005lx 30m 111° 0lx 315 x 240 x 48mm 1.0in 9.07 mm (1/2.8") CMOS 59° LAN 7.42

Trustpilot