ABUS PPIC91000 Wi-Fi IP-CCTV Set 4-Channel 1080p LAN/Wi-Fi

MPN
PPIC91000
Brand
ABUS
EAN-13
4003318981456
Order Code
01-0281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £183.70 £182.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The ABUS IP-Set PPIC91000 is a high-resolution CCTV camera set featuring four channels with 1920 x 1080p resolution. This Wi-Fi-enabled system provides clear and reliable surveillance, ideal for both residential and commercial applications. Manufactured by ABUS, the system is designed for easy monitoring and enhanced security.
Type CCTV camera set
IP Rating IP65
Number of Channels 4
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Colour White
Focal Length 2,9mm
Frequency 2.4 GHz
Hub Required, included
Light sensitivity (- IR) 1lx
Max. viewing angle hor. 120°
Outputs VGA
Power Supply PSU
Signal standard IP
Vertical viewing angle 75°

Reviews

Be the first to submit a review

Trustpilot