ABUS TVVR36422D Performance Line IP CCTV Set 4-channel 2 Cameras PoE

MPN
TVVR36422D
Brand
ABUS
EAN-13
4043158197488
Order Code
01-0373
Country of Origin
China
View Full Product Range (3)

Discontinued


The ABUS Performance Line 4-Kanal PoE Set TVVR36422D is a CCTV camera set featuring two high-definition cameras with a resolution of 1920 x 1080 pixels. This ABUS IP-Set is ideal for security surveillance applications, providing reliable performance and clear video quality. Typical uses include monitoring residential properties, small businesses, and office spaces.
Type CCTV camera set
IP Rating IP66
Number of Channels 4
Resolution 1920 x 1080 p
App compatibility No
Built-in memory 1 TB
Camera type Dome camera
Colour Multicolour
Focal Length 2,8mm
Hub Not required
IR range (max.) 30m
Light sensitivity (- IR) 0.005lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 111°
Power Supply PSU
Receiver size 315 x 240 x 48mm
Screen size diagonal (inches) 1.0in
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Vertical viewing angle 59°
Weight 7.42

Trustpilot