ABUS TVVR36422T Performance Line 4-Channel PoE Set 2 Cameras 1080p

MPN
TVVR36422T
Brand
ABUS
EAN-13
4043158197495
Order Code
01-0374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £887.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The ABUS Performance Line 4-Kanal PoE Set is a CCTV camera set featuring the TVVR36422T model, which includes two cameras with a resolution of 1920 x 1080p. This ABUS IP-Set is ideal for high-definition surveillance and security in residential or small business settings. With 4-channel support, it allows for efficient monitoring and recording of multiple areas.
Type CCTV camera set
IP Rating IP67
Number of Channels 4
Resolution 1920 x 1080 p
App compatibility No
Built-in memory 1 TB
Camera type Bullet camera
Colour Multicolour
Focal Length 2,8mm
Hub Not required
IR range (max.) 30m
Light sensitivity (- IR) 0.005lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 111°
Power Supply PSU
Receiver size 315 x 240 x 48mm
Screen size diagonal (inches) 1.0in
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Vertical viewing angle 59°
Weight 7.42

Reviews

Be the first to submit a review

Trustpilot