ABUS Surveillance Systems Add-on camera 620794

ABUS Brand: ABUS
The ABUS range of cameras comprises Wi-Fi IP cameras with features such as high-definition video, wide-angle views, and advanced functionalities like PIR sensors and identity recognition.
Description Image Product Buy Pricing (Ex VAT) Colour Depth Dimensions Height Max. viewing angle hor. Light sensitivity (- IR) Operating Temperature Power Supply Used at Width Weight Type IP Rating Resolution App compatibility Camera type Focal Length Frequency Hub Signal standard
ABUS PPIC90520 Akku Cam Wi-Fi IP Camera 1080p 120° View Wireless PIR Sensor
ABUS PPIC90520 Akku Cam Wi-Fi IP Camera 1080p 120° View Wireless PIR Sensor
Order code: 01-0273
MPN: PPIC90520
1+ £144.99
Price per unit Ex VAT
White 141mm (W x H x D) 141 x 75 x 141 mm 75mm 115° -20 - 50 °C. USB Outdoors 141mm 328g Add-on camera IP65 1920 x 1080 p Yes Compact camera 2,9mm 2.4 GHz Required IP
ABUS PPIC90520B Akku Cam Wi-Fi IP Camera 1080p 120° View Wireless
ABUS PPIC90520B Akku Cam Wi-Fi IP Camera 1080p 120° View Wireless
Order code: 01-0277
MPN: PPIC90520B
1+ £101.95
Price per unit Ex VAT
Black 51mm (W x H x D) 103 x 54 x 51 mm 54mm 115° -20 - 50 °C. USB Outdoors 103mm Add-on camera IP65 1920 x 1080 p Yes Compact camera 2,9mm 2.4 GHz Required IP
ABUS PPIC91520 Wi-Fi IP Camera 1080p Identity Recognition Intercom App
ABUS PPIC91520 Wi-Fi IP Camera 1080p Identity Recognition Intercom App
Standard range
Order code: 01-0283
MPN: PPIC91520

Despatched within 4 working days - 6 in stock
1+ £141.23
Price per unit Ex VAT
White 51mm (W x H x D) 103 x 54 x 51 mm 54mm 120° 1lx Rechargeable battery 103mm Add-on camera IP65 1920 x 1080 p Yes Compact camera 2,9mm 2.4 GHz Required IP

Trustpilot