ABUS PPIC91520 Wi-Fi IP Camera 1080p Identity Recognition Intercom App

MPN
PPIC91520
Brand
ABUS
EAN-13
4003318981463
Order Code
01-0283
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £142.93 £142.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The ABUS PPIC91520 Wi-Fi IP-Add-on camera offers high-definition 1920 x 1080 pixel resolution. It seamlessly integrates into the ABUS IP-Set PPIC91520, providing enhanced surveillance capabilities. This camera is ideal for bolstering security systems in both residential and business settings.
Type Add-on camera
IP Rating IP65
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 51mm
Dimensions (W x H x D) 103 x 54 x 51 mm
Focal Length 2,9mm
Frequency 2.4 GHz
Height 54mm
Hub Required
Light sensitivity (- IR) 1lx
Max. viewing angle hor. 120°
Power Supply Rechargeable battery
Signal standard IP
Transfer Type Wi-Fi
Vertical viewing angle 75°
Width 103mm

Reviews

Be the first to submit a review

Trustpilot